Add To Favorites
Product Overview
Digi-Key Part Number 709-1219-1-ND
Quantity Available 20.190
Can ship immediately
Manufacturer

Manufacturer Part Number

500X07W472MV4T

Description CAP CER 4700PF 50V X7R 0402
Expanded Description 4700pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2056 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.51mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1219-1

04:52:20 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27400 2,74
25 0,22400 5,60
50 0,19140 9,57
100 0,16400 16,40
250 0,13672 34,18
500 0,12304 61,52
1.000 0,10391 103,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1219-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,08301
  • Digi-Reel® ? : 709-1219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback