Add To Favorites
Product Overview
Digi-Key Part Number 709-1161-1-ND
Quantity Available 113.518
Can ship immediately
Manufacturer

Manufacturer Part Number

500R14W104KV4T

Description CAP CER 0.1UF 50V X7R 0603
Expanded Description 0.10µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2058 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1161-1

15:04:15 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06100 0,61
25 0,04440 1,11
50 0,03360 1,68
100 0,02740 2,74
250 0,02292 5,73
500 0,01956 9,78
1.000 0,01537 15,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1161-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 116.000 - Immediate
  • Unit Price: 0,01148
  • Digi-Reel® ? : 709-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 120.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback