Add To Favorites
Product Overview
Digi-Key Part Number 709-1044-1-ND
Quantity Available 6.435
Can ship immediately
Manufacturer

Manufacturer Part Number

302R29N331KV4E

Description CAP CER 330PF 3KV NP0 1808
Expanded Description 330pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
Product Training Modules MLCC Basics
High Voltage PCB Design for Arc Prevention
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1044-1

12:49:45 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,71300 7,13
25 0,63080 15,77
50 0,59240 29,62
100 0,51010 51,01
250 0,46076 115,19
500 0,39492 197,46
1.000 0,34007 340,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1044-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,28405
  • Digi-Reel® ? : 709-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback