Add To Favorites
Product Overview
Digi-Key Part Number 709-1075-1-ND
Quantity Available 9.908
Can ship immediately
Manufacturer

Manufacturer Part Number

250S41X475KV4E

Description CAP CER 4.7UF 25V X5R 1210
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1075-1

11:31:51 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34400 3,44
25 0,29320 7,33
50 0,26000 13,00
100 0,22640 22,64
250 0,19284 48,21
500 0,16770 83,85
1.000 0,14254 142,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1075-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,11979
  • Digi-Reel® ? : 709-1075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback