Add To Favorites
Product Overview
Digi-Key Part Number 709-1069-1-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

250R18W105KV4E

Description CAP CER 1UF 25V X7R 1206
Expanded Description 1µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1069-1

12:50:56 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26300 2,63
25 0,21560 5,39
50 0,18400 9,20
100 0,15770 15,77
250 0,13148 32,87
500 0,11832 59,16
1.000 0,09992 99,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1069-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,08367
  • Digi-Reel® ? : 709-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback