Add To Favorites
Product Overview
Digi-Key Part Number 709-1309-1-ND
Quantity Available 53.001
Can ship immediately
Manufacturer

Manufacturer Part Number

202S43W682KV4E

Description CAP CER 6800PF 2KV X7R 1812
Expanded Description 6800pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1309-1

03:52:54 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42500 4,25
25 0,36280 9,07
50 0,32160 16,08
100 0,28000 28,00
250 0,23852 59,63
500 0,20740 103,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1309-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,15757
  • Digi-Reel® ? : 709-1309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.001 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback