Add To Favorites
Product Overview
Digi-Key Part Number 709-1043-1-ND
Quantity Available 27.224
Can ship immediately
Manufacturer

Manufacturer Part Number

202R29N471KV4E

Description CAP CER 470PF 2KV NP0 1808
Expanded Description 470pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
Product Training Modules MLCC Basics
High Voltage PCB Design for Arc Prevention
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1043-1

17:33:35 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,58000 5,80
25 0,49680 12,42
50 0,46340 23,17
100 0,39720 39,72
250 0,36416 91,04
500 0,31452 157,26
1.000 0,26484 264,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1043-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,22192
  • Digi-Reel® ? : 709-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback