Add To Favorites
Product Overview
Digi-Key Part Number 709-1331-1-ND
Quantity Available 67.730
Can ship immediately
Manufacturer

Manufacturer Part Number

160X14X224MV4T

Description CAP CER 0.22UF 16V X5R 0603
Expanded Description 0.22µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2056 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.66mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1331-1

23:16:23 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33300 3,33
25 0,28440 7,11
50 0,25180 12,59
100 0,21940 21,94
250 0,18692 46,73
500 0,16254 81,27
1.000 0,13815 138,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1331-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,10884
  • Digi-Reel® ? : 709-1331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback