Add To Favorites
Product Overview
Digi-Key Part Number 709-1240-1-ND
Quantity Available 24.068
Can ship immediately
Manufacturer

Manufacturer Part Number

160S41X226KV4E

Description CAP CER 22UF 16V X5R 1210
Expanded Description 22µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1240-1

13:34:43 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,75600 7,56
25 0,69320 17,33
50 0,65520 32,76
100 0,56710 56,71
250 0,50408 126,02
500 0,42846 214,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1240-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 23.000 - Immediate
  • Unit Price: 0,34917
  • Digi-Reel® ? : 709-1240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.068 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback