Add To Favorites
Product Overview
Digi-Key Part Number 709-1294-1-ND
Quantity Available 31.386
Can ship immediately
Manufacturer

Manufacturer Part Number

102R18W101KV4E

Description CAP CER 100PF 1KV X7R 1206
Expanded Description 100pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1294-1

23:53:40 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15400 1,54
25 0,11280 2,82
50 0,09240 4,62
100 0,07800 7,80
250 0,06360 15,90
500 0,05336 26,68
1.000 0,04719 47,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1294-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,03925
  • Digi-Reel® ? : 709-1294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback