Add To Favorites
Product Overview
Digi-Key Part Number 709-1323-1-ND
Quantity Available 7.117
Can ship immediately
Manufacturer

Manufacturer Part Number

101X18W103MV4E

Description CAP CER 10000PF 100V X7R 1206
Expanded Description 10000pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2056 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.124" L x 0.063" W (3.15mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 709-1323-1

10:55:44 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30800 3,08
25 0,26320 6,58
50 0,23320 11,66
100 0,20320 20,32
250 0,17308 43,27
500 0,15050 75,25
1.000 0,12792 127,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1323-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10750
  • Digi-Reel® ? : 709-1323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback