Add To Favorites
Product Overview
Digi-Key Part Number 709-1336-1-ND
Quantity Available 38.045
Can ship immediately
Manufacturer

Manufacturer Part Number

101X15N220MV4E

Description CAP CER 22PF 100V NP0 0805
Expanded Description 22pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2056 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1336-1

18:04:52 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32400 3,24
25 0,26600 6,65
50 0,22700 11,35
100 0,19450 19,45
250 0,16204 40,51
500 0,14582 72,91
1.000 0,12314 123,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1336-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,09581
  • Digi-Reel® ? : 709-1336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback