Add To Favorites
Product Overview
Digi-Key Part Number 709-1063-1-ND
Quantity Available 5.501
Can ship immediately
Manufacturer

Manufacturer Part Number

100R15X225KV4E

Description CAP CER 2.2UF 10V X5R 0805
Expanded Description 2.2µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1063-1

20:49:06 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,18000 1,80
25 0,14440 3,61
50 0,12040 6,02
100 0,10230 10,23
250 0,08128 20,32
500 0,07224 36,12
1.000 0,06321 63,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1063-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05375
  • Digi-Reel® ? : 709-1063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback