Add To Favorites
Product Overview
Digi-Key Part Number 709-1228-1-ND
Quantity Available 97.276
Can ship immediately
Manufacturer

Manufacturer Part Number

100R15X106KV4E

Description CAP CER 10UF 10V X5R 0805
Expanded Description 10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1229-1-ND 160R15X106KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 52.711 - Immediate
0,46000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1228-1

09:06:33 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,23800 2,38
25 0,19560 4,89
50 0,16700 8,35
100 0,14300 14,30
250 0,11924 29,81
500 0,10730 53,65
1.000 0,09061 90,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1228-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,07672
  • Digi-Reel® ? : 709-1228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 97.276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback