Add To Favorites
Product Overview
Digi-Key Part Number 670-1524-1-ND
Quantity Available 7.084
Can ship immediately
Manufacturer

Manufacturer Part Number

SF7W006S1AE1000

Description CONN SIM/SAM CARD HINGED TYPE
Expanded Description 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series SF7
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM, SAM Card
Number of Positions 6
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.091" (2.30mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-1524-1

06:56:00 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,87500 28,75
25 2,63480 65,87
50 2,51500 125,75
100 2,39530 239,53
250 2,09584 523,96
500 2,03596 1.017,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-1524-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,57869
  • Digi-Reel® ? : 670-1524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback