Add To Favorites
Product Overview
Digi-Key Part Number 670-2834-1-ND
Quantity Available 15.144
Can ship immediately
Manufacturer

Manufacturer Part Number

SF56S006V4BR2000

Description CONN MICRO SIM CARD PUSH-PUSH
Expanded Description 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SF56 Series Datasheet
SF56S006V4B Drawing
Product Training Modules SF56 Series Push-Push MicroSIM Card Connector
Featured Product SF56 Series Connectors
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series SF56
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Micro SIM
Number of Positions 8 (6 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.049" (1.25mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2834-1

06:54:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,09800 10,98
25 1,03400 25,85
50 0,99080 49,54
100 0,94770 94,77
250 0,86152 215,38
500 0,77536 387,68
1.000 0,68921 689,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2834-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,58740
  • Digi-Reel® ? : 670-2834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback