Add To Favorites
Product Overview
Digi-Key Part Number 670-2369-1-ND
Quantity Available 21.523
Can ship immediately
Manufacturer

Manufacturer Part Number

IL-Z-C1-A-7000

Description CONN TERM SOCKET 22-26AWG TIN
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IL-Z-C1-A-7000 Drawing
Catalog Page 114 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series IL-Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2369-1

12:42:36 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11000 1,10
25 0,08200 2,05
50 0,07040 3,52
100 0,06810 6,81
250 0,05872 14,68
500 0,05640 28,20
1.000 0,04934 49,34
2.500 0,04464 111,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2369-2-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,03844
Send Feedback