Add To Favorites
Product Overview
Digi-Key Part Number 670-2600-1-ND
Quantity Available 23.449
Can ship immediately
Manufacturer

Manufacturer Part Number

IL-G-C2-SA-10000

Description CONN SOCKET CONTACT 22-28AWG
Expanded Description Contact Crimp Socket 22-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IL-G Series Datasheet
IL-G-C2-SA-10000 Drawing
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series IL-G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2600-1

02:10:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09900 0,99
25 0,07360 1,84
50 0,06320 3,16
100 0,06100 6,10
250 0,05260 13,15
500 0,05046 25,23
1.000 0,04415 44,15
2.500 0,03995 99,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2600-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03344
Send Feedback