Add To Favorites
Product Overview
Digi-Key Part Number 670-1888-ND
Quantity Available 7.240
Can ship immediately
Manufacturer

Manufacturer Part Number

IL-312-A100P-VF-A1

Description CONN HEADER 100POS 0.5MM SMD
Expanded Description 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IL-312 Series Datasheet
IL-312-AxxP-VF-A1 Drawing
Catalog Page 113 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series IL-312
Packaging ? Tray ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 2.5mm, 3mm
Height Above Board 0.061" (1.55mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 670-1888
IL-312-A100P-VF-A1-ND
IL312A100PVFA1

08:05:18 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,73000 7,73
10 7,40800 74,08
25 6,76400 169,10
50 6,44180 322,09
100 6,11970 611,97
250 5,47556 1.368,89
500 5,15348 2.576,74
1.000 4,50929 4.509,29
2.500 4,28382 10.709,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback