Add To Favorites
Product Overview
Digi-Key Part Number LDS8845-002-T2CT-ND
Quantity Available 11.423
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS8845-002-T2

Description IC LED DRVR LIN DIM 30MA 16TQFN
Expanded Description LED Driver IC 4 Output Linear PWM Dimming 30mA 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LDS8845
Product Attributes Select All
Categories
Manufacturer

IXYS

Series PowerLite™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 6V
Current - Output / Channel 30mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LDS8845-002-T2-1
LDS8845-002-T2-1-ND

06:29:07 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,72700 7,27
25 0,64360 16,09
100 0,56050 56,05
250 0,48788 121,97
500 0,41520 207,60
1.000 0,33217 332,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LDS8845-002-T2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,29226
  • Digi-Reel® ? : LDS8845-002-T2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback