Add To Favorites
Product Overview
Digi-Key Part Number IXFK55N50-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

IXFK55N50

Description MOSFET N-CH 500V 55A TO-264AA
Expanded Description N-Channel 500V 55A (Tc) 625W (Tc) Through Hole TO-264AA (IXFK)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IXF(K,X,N)55N50
Product Attributes Select All
Categories
Manufacturer

IXYS

Series HiPerFET™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 55A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs 330nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 9400pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 625W (Tc)
Rds On (Max) @ Id, Vgs 90 mOhm @ 27.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-264AA (IXFK)
Package / Case TO-264-3, TO-264AA
 
Additional Resources
Standard Package ? 25

21:20:00 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,42000 21,42
10 19,81600 198,16
25 18,20920 455,23
100 16,92400 1.692,40
250 15,53148 3.882,87
500 14,78168 7.390,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback