Add To Favorites
Product Overview
Digi-Key Part Number CLA264CT-ND
Quantity Available 2.410
Can ship immediately
Manufacturer

Manufacturer Part Number

PLA134STR

Description RELAY OPTOMOS 350MA SP-NO 6-SMD
Expanded Description Solid State Relay SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets PLA134
Catalog Page 2529 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series PLA, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 3 Ohm
Load Current 350mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 100 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA264CT

05:24:10 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,06500 40,65
25 3,65840 91,46
100 3,33310 333,31
250 3,00792 751,98
500 2,69900 1.349,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA264TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,06933
  • Digi-Reel® ? : CLA264DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback