Add To Favorites
Product Overview
Digi-Key Part Number CLA261CT-ND
Quantity Available 1.047
Can ship immediately
Manufacturer

Manufacturer Part Number

PBA150STR

Description RELAY OPTOMOS 250MA DPST 8-SMD
Expanded Description Solid State Relay DPST-NO/NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets PBA150S
Catalog Page 2530 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series PBA, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit DPST-NO/NC (1 Form A and B)
Output Type AC, DC
On-State Resistance (Max) 7 Ohm
Load Current 250mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 250 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA261CT

15:19:35 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,63000 6,63
10 5,96200 59,62
25 5,43160 135,79
100 4,90170 490,17
250 4,50424 1.126,06
500 4,10682 2.053,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA261TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,25173
  • Digi-Reel® ? : CLA261DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback