Add To Favorites
Product Overview
Digi-Key Part Number CLA118CT-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

LOC111PTR

Description OPTOISO 3.75KV PHVOLT 8-FLATPACK
Expanded Description Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-Flatpack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LOC111
PCN Design/Specification MSL/Temp Class Chg 3/Feb/2016
LOC 19/Aug/2016
Catalog Page 2530 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic, Linearized
Voltage - Output (Max) -
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) -
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-Flatpack
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA118CT

21:31:27 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 2,88000 28,80
25 2,13680 53,42
100 1,85820 185,82
250 1,67236 418,09
500 1,48654 743,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA118TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,16136
  • Digi-Reel® ? : CLA118DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback