Add To Favorites
Product Overview
Digi-Key Part Number CLA250CT-ND
Quantity Available 1.980
Can ship immediately
Manufacturer

Manufacturer Part Number

LCB110STR

Description RELAY OPTOMOS 120MA SP-NC 6-SMD
Expanded Description Solid State Relay SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LCB110(S)
Catalog Page 2529 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series LCB, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC (1 Form B)
Output Type AC, DC
On-State Resistance (Max) 35 Ohm
Load Current 120mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 350 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA250CT

14:39:33 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,78000 27,80
25 2,50240 62,56
100 2,27990 227,99
250 2,05744 514,36
500 1,84612 923,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA250TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,41543
  • Digi-Reel® ? : CLA250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback