Add To Favorites
Product Overview
Digi-Key Part Number CLA303CT-ND
Quantity Available 4.473
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5712UTR

Description IC COLT MONITOR DETECTOR 16SOP
Expanded Description Telecom IC Phone Line Monitor with Detectors (PLMD) 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC5712
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2531 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Phone Line Monitor with Detectors (PLMD)
Interface -
Number of Circuits 1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 1.72mA
Power (Watts) 50mW
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
Includes Fixed-Level Polarity Detector, Level Detector
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA303CT

10:11:23 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,34200 13,42
25 1,21200 30,30
100 1,06020 106,02
250 0,93036 232,59
500 0,82218 411,09
1.000 0,64909 649,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA303TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,58817
  • Digi-Reel® ? : CLA303DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.473 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CPC5712U-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,79822
Send Feedback