Add To Favorites
Product Overview
Digi-Key Part Number CLA298CT-ND
Quantity Available 22.377
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5602CTR

Description MOSFET N-CH 350V 5MA SOT-223
Expanded Description N-Channel 350V 5mA (Ta) 2.5W (Ta) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC5602
PCN Design/Specification Laser Marking Update 30/Mar/2015
Catalog Page 2531 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 350V
Current - Continuous Drain (Id) @ 25°C 5mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 300pF @ 0V
Vgs (Max) ±20V
FET Feature Depletion Mode
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 14 Ohm @ 50mA, 350mV
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA298CT

00:12:34 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67300 6,73
25 0,59640 14,91
100 0,51930 51,93
250 0,45196 112,99
500 0,38464 192,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA298TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,29875
  • Digi-Reel® ? : CLA298DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.377 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback