Add To Favorites
Product Overview
Digi-Key Part Number CLA4160-1-ND
Quantity Available 7.119
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC3982TTR

Description MOSFET N-CH 800V SOT-23
Expanded Description N-Channel 800V 400mW (Ta) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Depletion-Mode Pwr Mosfets
CPC3982
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 20pF @ 25V
Vgs (Max) ±15V
FET Feature Depletion Mode
Power Dissipation (Max) 400mW (Ta)
Rds On (Max) @ Id, Vgs 380 Ohm @ 20mA, 0V
Operating Temperature -55°C ~ 110°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA4160-1

09:15:56 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47400 4,74
25 0,41560 10,39
100 0,35590 35,59
250 0,30844 77,11
500 0,26098 130,49
1.000 0,20167 201,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA4160-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17852
  • Digi-Reel® ? : CLA4160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback