Add To Favorites
Product Overview
Digi-Key Part Number CLA4159-1-ND
Quantity Available 20.426
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC3980ZTR

Description MOSFET N-CH 800V SOT-223
Expanded Description N-Channel 800V 1.8W (Ta) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Depletion-Mode Pwr Mosfets
CPC3980
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 115pF @ 25V
Vgs (Max) ±15V
FET Feature Depletion Mode
Power Dissipation (Max) 1.8W (Ta)
Rds On (Max) @ Id, Vgs 45 Ohm @ 100mA, 0V
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA4159-1

01:50:48 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,70700 7,07
25 0,62600 15,65
100 0,54520 54,52
250 0,47456 118,64
500 0,40388 201,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA4159-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,31369
  • Digi-Reel® ? : CLA4159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback