Add To Favorites
Product Overview
Digi-Key Part Number CLA294CT-ND
Quantity Available 17.411
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1301GRTR

Description OPTOISOLTR 5KV DARLINGTON 4-SMD
Expanded Description Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC1301
PCN Design/Specification Data Sheet Chg 12/Jan/2016
Catalog Page 2530 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 1000% @ 1mA
Current Transfer Ratio (Max) 8000% @ 1mA
Turn On / Turn Off Time (Typ) 1µs, 80µs
Rise / Fall Time (Typ) 40µs, 2.6µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 350V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 1mA
Vce Saturation (Max) 1.2V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA294CT

22:39:19 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,03000 10,30
25 0,79200 19,80
100 0,71270 71,27
250 0,63348 158,37
500 0,53844 269,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA294TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,40312
  • Digi-Reel® ? : CLA294DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.411 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CPC1301GR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,48950
Send Feedback