Add To Favorites
Product Overview
Digi-Key Part Number CLA232CT-ND
Quantity Available 4.052
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1016NTR

Description RELAY OPTOMOS SP-NO 100MA 4-SOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC1016N
PCN Design/Specification Laser Marking Update 30/Mar/2015
Catalog Page 2529 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series CPC, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 16 Ohm
Load Current 100mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 100 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
  • 1025HC20-RTR - Eaton | 283-4683-1-ND DigiKey Electronics
  • 1025HC20-RTR
  • Eaton
  • FUSE BRD MNT 20A 125VAC 72VDC SM
  • Unit Price 3,09000
  • 283-4683-1-ND
Additional Resources
Standard Package ? 1
Other Names CLA232CT

17:55:06 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,58800 15,88
25 1,41760 35,44
100 1,27570 127,57
250 1,13392 283,48
500 0,99220 496,10
1.000 0,82210 822,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA232TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69582
  • Digi-Reel® ? : CLA232DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback