Add To Favorites
Product Overview
Digi-Key Part Number 706-1214-1-ND
Quantity Available 4.342
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31BL3506B-STLS2-TR

Description IC LED DRIVER RGLTR DIM SOT23-6
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.2A (Switch) SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets IS31BL3506B
Analog Part Number Guide
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 2.2A (Switch)
Frequency 1MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1214-1

08:27:16 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,51100 5,11
25 0,45200 11,30
100 0,39380 39,38
250 0,34276 85,69
500 0,29170 145,85
1.000 0,23336 233,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1214-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20532
  • Digi-Reel® ? : 706-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback