Add To Favorites
Product Overview
Digi-Key Part Number MOC3063XSMCT-ND
Quantity Available 6.511
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC3063XSMT/R

Description OPTOISOLATOR 5.3KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 5300Vrms 1 Channel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MOC3060(X) - 63(X)
Product Attributes Select All
Categories
Manufacturer

Isocom Components 2004 LTD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 600V
Static dV/dt (Min) 600V/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) -
Current - Hold (Ih) 400µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package -
Approvals UR, VDE
 
Additional Resources
Standard Package ? 1
Other Names MOC3063XSMCT

18:35:21 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,80100 8,01
25 0,61600 15,40
100 0,55460 55,46
250 0,49296 123,24
500 0,41900 209,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC3063XSMTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,33610
  • Digi-Reel® ? : MOC3063XSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.511 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MOC3063XSM-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.592 - Immediate
  • Unit Price: 0,92000
Send Feedback