Add To Favorites
Product Overview
Digi-Key Part Number H11L1SMCT-ND
Quantity Available 819
Can ship immediately
Manufacturer

Manufacturer Part Number

H11L1SMT/R

Description OPTOISO 5KV OPEN COLLECTOR 6SMD
Expanded Description Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets H11L1-L4 Series
Product Attributes Select All
Categories
Manufacturer

Isocom Components 2004 LTD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 1MHz
Propagation Delay tpLH / tpHL (Max) 6µs, 3µs
Rise / Fall Time (Typ) 100ns, 50ns
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 3 V ~ 15 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11L1SMCT

19:58:29 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 0,96100 9,61
25 0,73920 18,48
100 0,66510 66,51
250 0,59124 147,81
500 0,50256 251,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : H11L1SM-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.045 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: 0,89000
  • Tape & Reel (TR) ? : H11L1SMTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,37624
  • Digi-Reel® ? : H11L1SMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback