Add To Favorites
Product Overview
Digi-Key Part Number 1428-1016-6-ND
Quantity Available 3.925
Can ship immediately
Manufacturer

Manufacturer Part Number

INMP510ACEZ-R7

Description MIC MEMS ANALOG OMNI -38DB
Expanded Description 60Hz ~ 20kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets INMP510 Datasheet
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series INMP510
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 60Hz ~ 20kHz
Sensitivity -38dB ±2dB @ 94dB SPL
S/N Ratio 65dB
Impedance 350 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.63V
Current - Supply 250µA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max) 0.043" (1.08mm)
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1016-6
ADMP510ACEZ-RL7DKR
ADMP510ACEZ-RL7DKR-ND

19:41:59 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,23100 22,31
25 2,00720 50,18
50 1,78440 89,22
100 1,72870 172,87
250 1,67288 418,22
500 1,61710 808,55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback