Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1428-1015-6-ND
Quantity Available 14.550
Can ship immediately
Manufacturer

Manufacturer Part Number

INMP504ACEZ-R7

Description MIC MEMS ANALOG OMNI -38DB
Expanded Description 100Hz ~ 20kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series INMP504
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 20kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 65dB
Impedance 200 Ohm
Voltage - Rated -
Voltage Range 1.6 ~ 3.3V
Current - Supply 225µA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max) 0.039" (0.98mm)
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1015-6
ADMP504ACEZ-RL7DKR
ADMP504ACEZ-RL7DKR-ND

17:17:43 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,32600 23,26
25 2,08120 52,03
50 1,83640 91,82
100 1,77520 177,52
250 1,71400 428,50
500 1,65278 826,39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback