Add To Favorites
Product Overview
Digi-Key Part Number 1428-1015-1-ND
Quantity Available 20.456
Can ship immediately
Manufacturer

Manufacturer Part Number

INMP504ACEZ-R7

Description MIC MEMS ANALOG OMNI -38DB
Expanded Description 100Hz ~ 20kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series INMP504
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 20kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 65dB
Impedance 200 Ohm
Voltage - Rated -
Voltage Range 1.6 ~ 3.3V
Current - Supply 225µA
Port Location Bottom
Seal Rating None
Termination Surface Mount
Size / Dimension 3.35mm L x 2.50mm W
Height (Max) 0.98mm
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1015-1
ADMP504ACEZ-RL7CT
ADMP504ACEZ-RL7CT-ND

22:31:00 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,36500 23,65
25 2,11600 52,90
50 1,86720 93,36
100 1,80490 180,49
250 1,74268 435,67
500 1,68044 840,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback