Add To Favorites
Product Overview
Digi-Key Part Number INMP401ACEZ-R7DKR-ND
Quantity Available 5.503
Can ship immediately
Manufacturer

Manufacturer Part Number

INMP401ACEZ-R7

Description MIC MEMS ANALOG OMNI -42DB
Expanded Description 60Hz ~ 15kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets INMP401 Datasheet
Video File So, Why Aren’t You Using MEMS Microphones Yet?
PCN Design/Specification ADMP401 Family Mount 16/Dec/2011
Catalog Page 2722 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series INMP401
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 60Hz ~ 15kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio 62dB
Impedance 200 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.3V
Current - Supply 250µA
Port Location Bottom
Seal Rating None
Termination Surface Mount
Size / Dimension 4.72mm L x 3.76mm W
Height (Max) 1.10mm
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADMP401-1ACEZ-RL7DKR
ADMP401-1ACEZ-RL7DKR-ND
ADMP401-ACEZ-RL7DKR
ADMP401-ACEZ-RL7DKR-ND
ADMP401ACEZ-RL7DKR
ADMP401ACEZ-RL7DKR-ND
INMP401ACEZ-R7DKR
INMP401ACEZ-RL7DKR
INMP401ACEZ-RL7DKR-ND

14:46:59 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,92100 29,21
25 2,59640 64,91
50 2,27180 113,59
100 2,19060 219,06
250 2,10956 527,39
500 2,02842 1.014,21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback