Add To Favorites
Product Overview
Digi-Key Part Number 1428-1053-1-ND
Quantity Available 15.544
Can ship immediately
Manufacturer

Manufacturer Part Number

ICS-43432

Description MIC MEMS DIGITAL I2C OMNI -26DB
Expanded Description 50Hz ~ 20kHz Digital, I²S Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ICS-43432
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, I²S
Direction Omnidirectional
Frequency Range 50Hz ~ 20kHz
Sensitivity -26dB ±1dB @ 94dB SPL
S/N Ratio 65dB
Impedance -
Voltage - Rated -
Voltage Range 1.62 ~ 3.63V
Current - Supply 1.5mA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 4.00mm L x 3.00mm W
Height (Max) 1.10mm
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1053
1428-1053-ND

19:47:34 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,05000 3,05
10 2,74600 27,46
25 2,44080 61,02
50 2,13600 106,80
100 2,05950 205,95
250 1,98328 495,82
500 1,90700 953,50
1.000 1,86886 1.868,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1053-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,69897
  • Digi-Reel® ? : 1428-1053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback