Add To Favorites
Product Overview
Digi-Key Part Number X95820WV14IZ-2.7T1CT-ND
Quantity Available 3.560
Can ship immediately
Manufacturer

Manufacturer Part Number

X95820WV14IZ-2.7T1

Description IC POT DGTL DUAL 10K OHM 14TSSOP
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets X95820
Catalog Page 1189 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names X95820WV14IZ-2.7T1CT

15:18:17 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,17600 31,76
100 2,60250 260,25
500 2,21544 1.107,72
1.000 1,86844 1.868,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X95820WV14IZ-2.7T1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,72332
  • Digi-Reel® ? : X95820WV14IZ-2.7T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.560 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : X95820WV14IZ-2.7-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
  • Unit Price: 3,44000
Send Feedback