Add To Favorites
Product Overview
Digi-Key Part Number X9241AWVZ-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

X9241AWVZ

Description IC XDCP QUAD 4X10K EE 20-TSSOP
Expanded Description Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I²C Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets X9241A
PCN Assembly/Origin Wafer Fabrication Site 24/Dec/2013
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 64
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 5V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 40
Operating Temperature 0°C ~ 70°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 75

09:47:28 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,48000 9,48
10 8,56400 85,64
100 7,09000 709,00
500 6,17392 3.086,96
1.000 5,37728 5.377,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X9241AWVZT1-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,17812
Send Feedback