Add To Favorites
Product Overview
Digi-Key Part Number X60003CIG3Z-41T1CT-ND
Quantity Available 2.773
Can ship immediately
Manufacturer

Manufacturer Part Number

X60003CIG3Z-41T1

Description IC VREF SERIES 4.096V SOT23-3
Expanded Description Series Voltage Reference IC ±0.06% 10mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets X60003
Product Training Modules Application: Industrial Controls
PCN Design/Specification Datasheet Update 19/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1199 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series FGA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.06%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5 V ~ 9 V
Current - Supply 900nA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names X60003CIG3Z-41T1CT

05:30:31 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,24700 32,47
100 2,66030 266,03
500 2,26466 1.132,33
1.000 1,90996 1.909,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X60003CIG3Z-41T1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,76162
  • Digi-Reel® ? : X60003CIG3Z-41T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback