Add To Favorites
Product Overview
Digi-Key Part Number ISL90727WIE627Z-TKCT-ND
Quantity Available 2.731
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL90727WIE627Z-TK

Description IC POT DGTL 10K OHM SC70-6
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ISL90727, ISL90728
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1189 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 85
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL90727WIE627Z-TKCT

14:27:25 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,22000 12,20
100 0,95110 95,11
500 0,78564 392,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL90727WIE627Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,60217
  • Digi-Reel® ? : ISL90727WIE627Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.731 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : ISL90727WIE627Z-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: 1,49000
Send Feedback