Add To Favorites
Product Overview
Digi-Key Part Number ISL9021AIRUWZ-TCT-ND
Quantity Available 7.066
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL9021AIRUWZ-T

Description IC REG LDO 1.2V 0.25A 6UTDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 250mA 6-UTDFN (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL9021A Series
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 250mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.5 V ~ 5.5 V
Current - Limit (Min) 260mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UTDFN (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names ISL9021AIRUWZ-TCT

18:43:26 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,30500 13,05
100 1,01730 101,73
500 0,84044 420,22
1.000 0,66351 663,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9021AIRUWZ-TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,60124
  • Digi-Reel® ? : ISL9021AIRUWZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.066 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL9021AIRUWZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95228
Send Feedback