Add To Favorites
Product Overview
Digi-Key Part Number ISL88694IH5ZCT-ND
Quantity Available 4.365
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL88694IH5Z-TK

Description IC ACCELERATOR I2C 2CH SOT-5
Expanded Description Accelerator 2 Channel SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL88694
Product Training Modules Application: Industrial Controls
Catalog Page 1193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Accelerator
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) -
Number of Channels 2
Delay Time -
Signal Conditioning -
Capacitance - Input -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 80µA
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL88694IH5ZCT

19:15:46 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,74000 4,74
5 4,18000 20,90
10 3,69300 36,93
25 2,99640 74,91
50 2,64780 132,39
100 2,57820 257,82
500 2,16012 1.080,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL88694IH5ZTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,83706
  • Digi-Reel® ? : ISL88694IH5ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback