Add To Favorites
Product Overview
Digi-Key Part Number ISL8489EIBZ-TCT-ND
Quantity Available 4.406
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8489EIBZ-T

Description IC TXRX RS485/422 5V ESD 14SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL8488E, ISL8489E,ISL8490E, ISL8491E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL8489EIBZ-TCT

17:27:38 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,26200 12,62
100 1,01480 101,48
500 0,83376 416,88
1.000 0,69084 690,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8489EIBZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,64758
  • Digi-Reel® ? : ISL8489EIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.431 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL8489EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.249 - Immediate
  • Unit Price: 1,53000
Send Feedback