Add To Favorites
Product Overview
Digi-Key Part Number ISL8483EIBZ-TCT-ND
Quantity Available 4.918
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8483EIBZ-T

Description IC TXRX RS422/485 250KBPS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL8483E/85E
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL8483EIBZ-TCT

01:06:36 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,11900 11,19
100 0,87220 87,22
500 0,72050 360,25
1.000 0,56881 568,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8483EIBZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,51542
  • Digi-Reel® ? : ISL8483EIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.918 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL8483EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.318 - Immediate
  • Unit Price: 1,22000
  • Tape & Reel (TR) ? : ISL8483EIBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : ISL8483EIBZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: 1,38000
  • Digi-Reel® ? : ISL8483EIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback