Add To Favorites
Product Overview
Digi-Key Part Number ISL84781IVZ-T7ACT-ND
Quantity Available 1.883
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL84781IVZ-T7A

Description IC MUX/DEMUX 8:1 16TSSOP
Expanded Description 1 Circuit IC Switch 8:1 750 mOhm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL84781
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 750 mOhm
Channel-to-Channel Matching (ΔRon) 120 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 23ns
-3db Bandwidth -
Charge Injection -39pC
Channel Capacitance (CS(off), CD(off)) 65pF, 470pF
Current - Leakage (IS(off)) (Max) 4nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL84781IVZ-T7ACT

18:32:12 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,77200 37,72
100 3,09060 309,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL84781IVZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 2,84664
  • Digi-Reel® ? : ISL84781IVZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.883 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL84781IVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,58000
  • Tape & Reel (TR) ? : ISL84781IVZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,85817
Send Feedback