Add To Favorites
Product Overview
Digi-Key Part Number ISL83490IBZ-TCT-ND
Quantity Available 7.072
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83490IBZ-T

Description IC TXRX RS485/422 3.3V LP 8SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL8348x/9x
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL83490IBZ-TCT

23:03:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,17600 11,76
100 0,91690 91,69
500 0,75744 378,72
1.000 0,59798 597,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL83490IBZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,54186
  • Digi-Reel® ? : ISL83490IBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.072 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL83490IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 503 - Immediate
  • Unit Price: 1,27000
Send Feedback