Add To Favorites
Product Overview
Digi-Key Part Number ISL83483IBZ-TCT-ND
Quantity Available 1.989
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83483IBZ-T

Description IC TXRX RS422/485 250KBPS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL8348x/9x
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Catalog Page 1193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL83483IBZ-TCT

06:03:42 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,27400 12,74
100 1,02420 102,42
500 0,84142 420,71
1.000 0,69717 697,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL83483IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.813 - Immediate
  • Unit Price: 1,38000
  • Tape & Reel (TR) ? : ISL83483IBZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,63018
  • Digi-Reel® ? : ISL83483IBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.989 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL83483IBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,02696
  • Cut Tape (CT) ? : ISL83483IBZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
  • Unit Price: 1,56000
  • Digi-Reel® ? : ISL83483IBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback